71.320.2428.0
Connector Accessories Housing 24 POS
RoHS Compliant
Certificate of Compliance
DESCRIPTION
Connector Accessories Housing 24 POS
Search Keywords: 7132024280
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
71.320.2428.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Housing
Operating Temperature:
N/A
Dimension:
140 mm
FREQUENTLY ASKED QUESTIONS
Is 71.320.2428.0 RoHS compliant?
Yes, 71.320.2428.0 is RoHS compliant.
What is the lead time for 71.320.2428.0?
The standard lead time for 71.320.2428.0 is approximately 3 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 11
Can Ship immediately
Factory Lead-Time 3 Weeks
Price (USD)
Qty
Unit Price
1
$22.32
5
$21.20
10
$20.14
25
$19.13
50
$18.17
100
$17.26
250
+
$16.40
English
中文 / 汉语
Deutsch
Español
Nederlands
