70.360.1628.0
Revos Hood - Side Entry - Size 16 - PG21 - Strain Relief Gland - Volume (CM3):743.100
RoHS Compliant
Certificate of Compliance
DESCRIPTION
Heavy Duty Connector Type: Side Entry Size: 16 For Use With: revos BAS
Search Keywords: 7036016280
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.360.1628.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier's Standard Package:
1
FREQUENTLY ASKED QUESTIONS
Is 70.360.1628.0 RoHS compliant?
Yes, 70.360.1628.0 is RoHS compliant.
What is the lead time for 70.360.1628.0?
The standard lead time for 70.360.1628.0 is approximately 3 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
