70.352.2435.0
Hood 180° 24 Shell Size Silver Aluminum Die Cast ...
DESCRIPTION
The 70.352.2435.0 is an industrial multipole connector housing designed for Size 24 applications with multiple gland type configurations. This housing features a thread size of M 25 and is available with four gland type options: cable gland (type 0), threaded collar (type 1), intermediate support (type 2), or strain relief (type 3). The housing dimensions are 120 mm length, 43 mm width, and 70 mm height, providing a compact form factor suitable for industrial interconnect applications. It is manufactured by Wieland Electric and complies with IEC 61984 standards, offering UL, CSA, MEEI, and SEV approvals. This connector housing is commonly used in industrial automation, machinery control systems, and power distribution applications where reliable multipole connections are required.
Search Keywords: 7035224350
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 70.352.2435.0 RoHS compliant?
Yes, 70.352.2435.0 is RoHS compliant.
What is the lead time for 70.352.2435.0?
The standard lead time for 70.352.2435.0 is approximately 3 days. In-stock quantities ship from Master Electronics.
IN STOCK: 28
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 3 Weeks
English
中文 / 汉语
Español
