help desk software
70.325.4828.0 by wieland electric
图片仅供参考 - 请查看制造商规格
Wieland Electric 授权经销商

70.325.4828.0

Connector Accessories 49 POS Housing Open Bottom With Protective Cover ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 70.325.4828.0 is an industrial multipole connector housing designed for Size 48 applications supporting 48-pole connectors with ground. This housing is available with M32 or M40 threaded entries and offers multiple gland type configurations: cable gland (Type 0), threaded collar (Type 1), or strain relief (Type 3). The housing features dimensions of 165 mm length, 90 mm width, and 44 mm height for the open-bottom variant, with the closed-bottom configuration measuring 146 mm length, 120 mm width, and 99 mm height. Mounting is facilitated through M6 threaded holes with a 6.4 mm diameter, and the housing accommodates cut-out dimensions of L1: 117 mm and L3: 148 mm. This connector housing is widely used in industrial automation, machinery control, and power distribution systems where reliable multipole electrical connections are required in harsh environments.

搜索关键词: 7032548280

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Wieland Electric
部件编号:
70.325.4828.0
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
类型:
Housing Open Bottom With Protective Cover
工作温度:
N/A
尺寸:
N/A

常见问题

70.325.4828.0 是否符合 RoHS 标准?

是的,70.325.4828.0 符合 RoHS 标准。

70.325.4828.0 的交货期是多少?

70.325.4828.0 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。

有存货: 3

发货 today, 输入设置值。

工厂交货期 3 周

价格 (USD)

数量
单价
1
$111.44
5
$105.87
10
$100.58
25 +
$95.55

工具/3D模型

产品指南