70.101.1653.0
Wieland ElectricConn Rectangular Adapter F 16Signal/1Ground POS ST
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn Rectangular Adapter F 16Signal/1Ground POS ST
Search Keywords: 7010116530
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.101.1653.0
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Rectangular Adapter
Mounting:
N/A
Body Orientation:
Straight
Gender:
RCP
Pitch:
N/A
Termination Method:
N/A
Number of Contacts:
16Signal/1Ground
Maximum Voltage Rating:
500 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 110 °C
IN STOCK: 0
Factory Lead-Time 3 Weeks
Qty
Unit Price
1
$39.74
5
$35.46
10
$34.93
30
$33.41
100
$31.58
250
$30.33
500
+
$29.55
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
