help desk software
Possible Replacement
57.506.9055.0
57.506.9055.0
In Stock: 20
Minimum Order: 100
VIEW PRODUCT
RECOMMENDED REPLACEMENT
54.506.9055.0
54.506.9055.0
In Stock: 63
Minimum Order: 100
VIEW PRODUCT
5D.S06.9055.0 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

5D.S06.9055.0

EARTH TERMINAL WTN 6 PE ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

earth terminal block WTN 6 PE rated voltage 1000 V, screw connection, number of levels 1, number of clamp positions per level 2, nominal cross section 6 mm², connectable conductor cross section fine stranded without cable end sleeve 0,2mm² - 6mm², mounting method DIN rail (top hat rail), color green/yellow, width/grid dimension 8 mm, inflammability class of insulation material acc. with ul94 V0

Search Keywords: 5DS0690550

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
5D.S06.9055.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

FREQUENTLY ASKED QUESTIONS

What replaces 5D.S06.9055.0?

The recommended replacement for 5D.S06.9055.0 is 54.506.9055.0 from Wieland Electric, available from Master Electronics.

Is 5D.S06.9055.0 RoHS compliant?

Yes, 5D.S06.9055.0 is RoHS compliant.

What is the lead time for 5D.S06.9055.0?

The standard lead time for 5D.S06.9055.0 is approximately 9 days. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 0

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
50
$5.72
100
$5.46
250
$5.23
500
$5.01
1,000
$4.88
2,500
$4.75
5,000 +
$4.69

Tools/3D Models

Product Guides