5D.204.5155.0
FEED-THROUGH TERMWTPN 4 D2/2 ...
DESCRIPTION
feed-through terminal block WTPN 4 D2/2 rated voltage 800 V, rated current 32 A, push-In connection//true, number of levels 1, number of clamp positions per level 4, nominal cross section 4 mm², connectable conductor cross section fine stranded without cable end sleeve 0,2mm² - 4mm², mounting method DIN rail (top hat rail), color grey, width/grid dimension 6.1 mm, inflammability class of insulation material acc. with ul94 V0
Search Keywords: 5D20451550
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 5D.204.5155.0 RoHS compliant?
Yes, 5D.204.5155.0 is RoHS compliant.
What is the lead time for 5D.204.5155.0?
The standard lead time for 5D.204.5155.0 is approximately 9 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Minimum Order Quantity: 50
Multiple: 50
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Español
