5D.203.7055.0
DOUBLE DECK TERM.WTPN 2.5 E ...
DESCRIPTION
multi-tier terminal block WTPN 2.5 E rated voltage 500 V, rated current 22 A, push-In connection//true, number of levels 2, number of clamp positions per level 2, nominal cross section 2.5 mm², connectable conductor cross section fine stranded without cable end sleeve 0,14mm² - 2,5mm², mounting method DIN rail (top hat rail), color grey, width/grid dimension 5.1 mm, inflammability class of insulation material acc. with ul94 V0
Search Keywords: 5D20370550
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
What replaces 5D.203.7055.0?
The recommended replacement for 5D.203.7055.0 is 56.703.4755.0 from Wieland Electric, available from Master Electronics.
Is 5D.203.7055.0 RoHS compliant?
Yes, 5D.203.7055.0 is RoHS compliant.
What is the lead time for 5D.203.7055.0?
The standard lead time for 5D.203.7055.0 is approximately 9 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Minimum Order Quantity: 100
Multiple: 100
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Español
