help desk software
58.504.9055.0 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

58.504.9055.0

Conn Earth Terminal 2 POS Screw RA Cable Mount ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The WIELAND ELECTRIC Part 58.504.9055.0 is a high-quality Conn Earth Terminal designed for dependable electrical connections. This terminal features a convenient screw connection for quick and secure cable mounting. With 2 positions and a right-angle design, it offers versatile installation options in various electrical applications. This earth terminal ensures reliable grounding and provides optimal electrical conductivity, making it a reliable choice for professionals in the electrical industry.

Search Keywords: 5850490550

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
58.504.9055.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Earth Terminal
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
N/A
Wire Size:
10-26 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 58.504.9055.0 discontinued?

Yes, 58.504.9055.0 from Wieland Electric is discontinued (end-of-life May 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 58.504.9055.0?

The recommended replacement for 58.504.9055.0 is 5D.S04.9055.0 from Wieland Electric, available from Master Electronics.

Is 58.504.9055.0 RoHS compliant?

Yes, 58.504.9055.0 is RoHS compliant.

What is the lead time for 58.504.9055.0?

The standard lead time for 58.504.9055.0 is approximately 3 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides