help desk software
58.504.6955.1 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

58.504.6955.1

The 58.504.6955.1 is a two-level, multi-tier terminal block with a screw connection for TS 35 DIN rail mounting, featuring a nominal cross section of 4 mm². ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance

DESCRIPTION

The 58.504.6955.1, model WT 4 E VB, is a multi-tier terminal block that provides secure screw connections for electrical installations. It is rated for 800 V and 32 A, accommodating a wide range of wire sizes from 0.14 mm² to 6 mm² for both solid and fine-stranded conductors. The block has a compact width of 6 mm and is constructed from PA666 thermoplastic with a UL94 V0 flammability rating. Designed for mounting on a TS 35 DIN rail, this black terminal block is suitable for applications where space-saving and reliable connections are critical.

Search Keywords: 5850469551

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
58.504.6955.1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Multi-Tier Terminal Block
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
800 V
Maximum Current Rating:
32 A
Wire Size:
10-26 AWG
Operating Temperature:
N/A
End of Life:
Final orders must be placed by 05/01/2026

FREQUENTLY ASKED QUESTIONS

Is 58.504.6955.1 discontinued?

Yes, 58.504.6955.1 from Wieland Electric is discontinued (end-of-life May 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 58.504.6955.1 RoHS compliant?

Yes, 58.504.6955.1 is RoHS compliant.

What is the lead time for 58.504.6955.1?

The standard lead time for 58.504.6955.1 is approximately 3 days. In-stock quantities ship from Master Electronics.

  End of Life: Final orders must be placed by 05/01/2026  

IN STOCK: 90

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
5
$6.74
25
$5.71
100
$5.31
300
$4.90
500
$4.89
1,000
$4.78
2,500
$4.67
5,000 +
$4.61

Tools/3D Models

Product Guides