help desk software
57.403.7055.0 by wieland electric
Image is representational - see mfr. specs

57.403.7055.0

Wieland Electric

Conn Feed-Through Terminal Block F 4 POS ST G DIN Rail/T DIN Rail 25A ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 05/01/2026
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The WKN 2.5 E/U (57.403.7055.0) is a multi-tier feed-through terminal block designed for DIN rail electrical installations with screw connection. It features upper and lower feed-through tiers that are connected, accommodating fine stranded wire from 0.5 to 2.5 mm² and solid wire from 0.5 to 4 mm², with a rated voltage of 500 V and 6 kV impulse rating at 24 A continuous current. The block has a compact width of 5 mm and wire strip length of 8 mm, meeting EN 60 947-7-1 and DIN VDE 0611 T1 standards. This terminal block is ideal for sensor/actuator applications, control systems, and industrial automation where space-saving, clear wire connections, and reliable electrical distribution are required.

Search Keywords: 5740370550

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
57.403.7055.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Body Orientation:
Straight
End of Life:
Final orders must be placed by 05/01/2026
  End of Life: Final orders must be placed by 05/01/2026  

IN STOCK: 300

Can Ship immediately

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
100
$3.683
300
$3.554
500
$3.390
1,000
$3.373
2,500
$3.356
5,000
$3.339
7,500
$3.322
10,000 +
$3.306

Tools/3D Models

Product Guides