56.706.0053.0
Conn Feed-Through Terminal Block F 2 POS ST T DIN Rail 40A ...
DESCRIPTION
The 56.706.0053.0 is a WKF 6/35 feed-through terminal block designed for DIN rail mounting with spring clamp connection technology. It accommodates fine stranded and solid conductors ranging from 0.5 to 6 mm² (AWG 20–8), with a rated current capacity of 41 A and voltage rating of 800 V (8 kV impulse, 3 kV AC). The block features a width of 8 mm and wire strip length of 12 mm, complying with EN 60 947-7-1 and DIN VDE 0611 T1 standards. It is commonly used in industrial electrical installations, control panels, and power distribution systems where reliable, space-efficient connections are required.
Search Keywords: 5670600530
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 56.706.0053.0 discontinued?
Yes, 56.706.0053.0 from Wieland Electric is discontinued (end-of-life May 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 56.706.0053.0?
The recommended replacement for 56.706.0053.0 is 5D.206.0055.0 from Wieland Electric, available from Master Electronics.
Is 56.706.0053.0 RoHS compliant?
Yes, 56.706.0053.0 is RoHS compliant.
What is the lead time for 56.706.0053.0?
The standard lead time for 56.706.0053.0 is approximately 3 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 174
Can Ship immediately
Minimum Order Quantity: 100
Multiple: 100
English
中文 / 汉语
Deutsch
Español
Nederlands
