help desk software
56.703.5255.1 by wieland electric
Image is representational - see mfr. specs

56.703.5255.1

Wieland Electric

Conn Feed-Through Terminal Block F 4 POS Cable Mount 24A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Feed-Through Terminal Block F 4 POS Cable Mount 24A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
56.703.5255.1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Feed-Through Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
800 V
Maximum Current Rating:
24 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
5
$5.12
50
$4.16
100
$3.97
250
$3.86
500
$3.64
1,000
$3.55
2,500
$3.45
5,000 +
$3.40

Tools/3D Models

Product Guides