help desk software
46.032.4553.1 by wieland electric
Image is representational - see mfr. specs

46.032.4553.1

Wieland Electric

Conn Circular M 2 POS Screw ST Cable Mount 2 Terminal 1 Port ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

46.032.4553.1 is a male connector from the RST MINI series, a pluggable installation connector designed for industrial applications requiring compact design and high IP rating. The connector is rated for 250/400V and 16A with a rated cross-section of 0.25 to 1.5 mm² (up to 1.0 mm² suitable for ferrules). It features screw connection terminals and is available in multiple pole configurations including Power (L, N, PE), SKII (L, N), 250/400V with or without PE, Dimming, and Extra-low voltage (50V~120V) applications. The connector holds approvals from VDE, UL, CSA, LR, DNV/GL, RINA, and BV (being prepared), making it suitable for demanding installation environments where space is limited and reliable electrical connections are essential.

Search Keywords: 4603245531

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
46.032.4553.1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

IN STOCK: 108

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 25

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
5
$16.03
10
$12.70
25
$11.09
50
$10.37
75
$10.05
100 +
$9.95

Tools/3D Models

Product Guides