34.223.5340.0
Wieland ElectricCircuit Breaker Thermal Magnetic 3Pole 40A 277V/480VAC
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Circuit Breaker Thermal Magnetic 3Pole 40A 277V/480VAC
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
34.223.5340.0
RoHS:
Yes
HTS:
8536308000
COO:
GB
Supplier Standard Pack
1
Type:
Thermal Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
40 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
DIN Rail
IN STOCK: 0
Factory Lead-Time 3 Weeks
Qty
Unit Price
1
+
$87.99
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
