34.185.6008.0
Wieland ElectricElectro-Duct - Wiring Duct - 86x65 mm - 4472 mm2 - Gray
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
The 34.185.6008.0 is a wiring duct, size 86x65 mm (3.50x2.50 Inch). Specially compunded high impact, rigid vinyl, resists oils, grease, salt….non flammable (self extinguishing UL-94V). Withstands temperatures up to 150°C. Maximum number of 18 AWG wires at
Search Keywords: 3418560080
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
34.185.6008.0
RoHS:
Yes
HTS:
3925900000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
English
Chinese
Spanish
