help desk software
29.500.0253.0 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

29.500.0253.0

Conn Terminal Strip PL 2 POS Screw RA Cable Mount

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Terminal Strip PL 2 POS Screw RA Cable Mount

Search Keywords: 2950002530

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
29.500.0253.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
PL
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
-40 to 100 °C

FREQUENTLY ASKED QUESTIONS

Is 29.500.0253.0 RoHS compliant?

Yes, 29.500.0253.0 is RoHS compliant.

What is the lead time for 29.500.0253.0?

The standard lead time for 29.500.0253.0 is approximately 3 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 25

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
25
$1.464
250
$1.189
500
$1.136
1,000
$1.087
2,500
$1.043
5,000
$1.015
7,500
$1.000
10,000 +
$0.985

Tools/3D Models

Product Guides