help desk software
29.400.0453 by wieland electric
Image is representational - see mfr. specs

29.400.0453

Wieland Electric

Conn Terminal Strip F 4 POS Screw RA Cable Mount 20A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Terminal Strip F 4 POS Screw RA Cable Mount 20A

Search Keywords: 294000453

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
29.400.0453
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
250 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A

IN STOCK: 0

Factory Lead-Time 3 Weeks

Tools/3D Models

Product Guides