25.621.1153.0 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

25.621.1153.0

Conn Rising Cage Terminal Block F 11 POS 3.81mm Screw RA Cable Mount 8A Carton ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 25.621.1153.0 is an 11-pole insulated PCB header connector designed for reliable electrical interconnections on printed circuit boards. It features a 3.81 mm pole spacing and is available in both marked and unmarked configurations, with a standard pack quantity of 50 units. The connector accommodates wire gauges from No. 30–16 AWG to No. 22–14 AWG, with rated voltage of 300 V and current ratings of 8 A (for No. 30–16 AWG) or 5 A (for No. 22–14 AWG). The product is part of Wieland's Wiccon PCB connector line, which emphasizes space-saving and cost-effective interconnect solutions for industrial and commercial applications.

Search Keywords: 2562111530

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.621.1153.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Type:
Rising Cage Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
3.81 mm
Number of Circuits:
11
Maximum Voltage Rating:
300 V
Maximum Current Rating:
8 A
Wire Size:
16-30 AWG
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is 25.621.1153.0 RoHS compliant?

Yes, 25.621.1153.0 is RoHS compliant.

What is the lead time for 25.621.1153.0?

The standard lead time for 25.621.1153.0 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 48

Can Ship immediately

Buy all 48 in-stock or the regular minimum order quantity of 50

On Order: 100   can ship 12/3/26 

Stock lot only: 48

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$6.358
50
$5.780
100
$5.520
250
$5.290
500
$5.070
1,000
$4.930
2,500
$4.810
5,000 +
$4.740

Tools/3D Models

Product Guides