help desk software
25.602.3253.0 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

25.602.3253.0

Conn Terminal Block F 12 POS 5mm Screw ST Cable Mount 15A Carton ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The WIELAND ELECTRIC part 25.602.3253.0 is a high-quality connector terminal block, featuring 12 positions with a 5mm screw for secure connections. This terminal block is designed for use with stranded cables, providing a reliable and durable solution for your electrical system. With a current rating of 15A, this terminal block is suitable for a wide range of applications. The package comes in a convenient carton for easy storage and handling.

Search Keywords: 2560232530

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.602.3253.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536690090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Terminal Block
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
5 mm
Number of Contacts:
12
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is 25.602.3253.0 RoHS compliant?

Yes, 25.602.3253.0 is RoHS compliant.

What is the lead time for 25.602.3253.0?

The standard lead time for 25.602.3253.0 is approximately 15 days. In-stock quantities ship from Master Electronics.

IN STOCK: 185

Ships today, if you order in

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
50
$1.98
250
$1.81
500
$1.73
1,000
$1.66
2,500
$1.56
5,000
$1.49
7,500
$1.44
10,000 +
$1.43

Tools/3D Models

Product Guides