25.390.3253.0 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

25.390.3253.0

Conn Shrouded Header HDR 2 POS 7.62mm Solder ST Thru-Hole

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Shrouded Header HDR 2 POS 7.62mm Solder ST Thru-Hole

Search Keywords: 2539032530

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.390.3253.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
7.62 mm
Number of Contacts:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder

FREQUENTLY ASKED QUESTIONS

Is 25.390.3253.0 RoHS compliant?

Yes, 25.390.3253.0 is RoHS compliant.

What is the lead time for 25.390.3253.0?

The standard lead time for 25.390.3253.0 is approximately 3 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 200

Ships today, if you order in

Minimum Order Quantity: 50

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
50
$0.4808
500
$0.3906
1,000
$0.3896
2,500
$0.3571
5,000
$0.3425
7,500
$0.3416
10,000
$0.3408
15,000 +
$0.3333

Tools/3D Models

Product Guides