25.352.4053.0 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

25.352.4053.0

Conn Shrouded Header (4 Sides) HDR 10 POS 5.08mm Solder ST Thru-Hole ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

25.352.4053.0 is a PCB header connector designed for reliable electrical interconnection with 5.08 mm pitch spacing and 10 poles. The connector features a general length (G) of 52.20 mm and a terminal length (T) of 45.72 mm, providing compact integration into circuit board assemblies. This component is manufactured by Wieland Electric and is supplied in standard packs of 50 units, making it suitable for medium to high-volume production environments. The connector is commonly used in industrial control systems, telecommunications equipment, and general-purpose electronic modules where standardized pitch spacing and multi-pole connectivity are required.

Search Keywords: 2535240530

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.352.4053.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Shrouded Header (4 Sides)
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
10
Maximum Voltage Rating:
300 V
Maximum Current Rating:
12 A
Termination Method:
Solder

FREQUENTLY ASKED QUESTIONS

Is 25.352.4053.0 RoHS compliant?

Yes, 25.352.4053.0 is RoHS compliant.

What is the lead time for 25.352.4053.0?

The standard lead time for 25.352.4053.0 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 823

Can Ship immediately

On Order: 453   can ship 1/4/27 

Minimum Order Quantity: 25

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
25
$1.67
100
$1.40
250
$1.36
500
$1.30
1,000
$1.24
2,500
$1.19
5,000
$1.16
7,500 +
$1.14

Tools/3D Models

Product Guides