help desk software
25.345.4253.0 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

25.345.4253.0

Conn Rising Cage Terminal Block F 12 POS 5.08mm Screw ST Cable Mount 15A Carton ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

25.345.4253.0 is a marking accessory plate for divisible terminal strips with 5.08 mm spacing. This product is manufactured from white, roughened plastic material with a thickness of 0.8 mm and is designed to accommodate 12 poles with a total length of 60.96 mm and a pole spacing of 55.88 mm. The marking plate can be applied before or after mounting and wiring of terminals, and supports permanent marking up to 70°C using special ink such as Pelikan No. 32 or felt-tip markers. This accessory is commonly used in electrical interconnect applications to clearly identify and organize terminal connections in industrial control panels, distribution systems, and modular wiring configurations.

Search Keywords: 2534542530

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.345.4253.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Rising Cage Terminal Block
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
5.08 mm
Number of Contacts:
12
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is 25.345.4253.0 RoHS compliant?

Yes, 25.345.4253.0 is RoHS compliant.

What is the lead time for 25.345.4253.0?

The standard lead time for 25.345.4253.0 is approximately 3 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 63

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 75

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
5
$6.25
25
$6.23
50
$6.22
75
$6.20
150
$4.65
225
$4.34
300 +
$4.25

Tools/3D Models

Product Guides