25.340.3953.0 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

25.340.3953.0

Conn Rising Cage Terminal Block F 9 POS 5.08mm Screw RA Cable Mount 15A Carton

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Rising Cage Terminal Block F 9 POS 5.08mm Screw RA Cable Mount 15A Carton

Search Keywords: 2534039530

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.340.3953.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Rising Cage Terminal Block
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
5.08 mm
Number of Contacts:
9
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw

FREQUENTLY ASKED QUESTIONS

Is 25.340.3953.0 RoHS compliant?

Yes, 25.340.3953.0 is RoHS compliant.

What is the lead time for 25.340.3953.0?

The standard lead time for 25.340.3953.0 is approximately 3 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 34

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
5
$4.92
50
$4.00
100
$3.82
250
$3.71
500
$3.50
1,000
$3.41
2,500
$3.32
5,000 +
$3.28

Tools/3D Models

Product Guides