25.320.0753.1 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

25.320.0753.1

Pluggable Terminal Block - 5 mm - 7 Positions - 12AWG - 15 A. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 25.320.0753.1 is a 7-pole right-angled marked Plug-in Terminal Strip provides quick-connect and disconnect of PC board wiring. All metal parts are recessed or enclosed in the insulating body to provide circuit protections and dead-front safety. Insulating housings are made of polyamide 6.6. Captive nickel-plated brass screws are secured against loosening. Contact springs and solder pins are tin-plated bronze.

Search Keywords: 2532007531

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.320.0753.1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Terminal Block
Body Orientation:
Right Angle
Gender:
PL
Mounting:
Cable Mount
Pitch:
5 mm
Number of Contacts:
7
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
100(Max) °C

FREQUENTLY ASKED QUESTIONS

Is 25.320.0753.1 RoHS compliant?

Yes, 25.320.0753.1 is RoHS compliant.

What is the lead time for 25.320.0753.1?

The standard lead time for 25.320.0753.1 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 75

Ships today, if you order in

Minimum Order Quantity: 10

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
10
$3.48
50
$2.92
250
$2.70
500
$2.59
1,000
$2.48
2,500
$2.41
5,000
$2.35
7,500 +
$2.32

Tools/3D Models

Product Guides