help desk software
25.191.1053.0 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

25.191.1053.0

Conn Cage Clamp Terminal Block 10 POS 5mm Solder ST Thru-Hole 10A Carton ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 25.191.1053.0 is a 10-pole PCB connector featuring a rising cage clamp system designed for secure wire termination on printed circuit boards. It operates at a rated voltage of 250 V (overvoltage category III) with a rated current of 10 A and supports a connection range of 0.14–2.5 mm² solid or 0.14–1.5 mm² fine stranded wire. The connector has a 5.00 mm spacing, a rated cross section of 1.5 mm², and includes a solder pin of 0.5 × 1 mm with an M3 bore hole of Ø 12 mm. The insulating housing is constructed from PA 66/6 grey (UL 94-VO), with a nickel-plated brass clamping body and tin-plated bronze contact clip, ensuring durability and reliable electrical performance. This connector is ideal for industrial control systems, automation equipment, and distributed power applications requiring robust, space-efficient PCB termination.

Search Keywords: 2519110530

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.191.1053.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Cage Clamp Terminal Block
Body Orientation:
Straight
Gender:
N/A
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
10
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is 25.191.1053.0 RoHS compliant?

Yes, 25.191.1053.0 is RoHS compliant.

What is the lead time for 25.191.1053.0?

The standard lead time for 25.191.1053.0 is approximately 3 days. In-stock quantities ship from Master Electronics.

IN STOCK: 220

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 125

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
10
$3.49
25
$3.48
50
$3.47
125
$3.46
250
$2.60
375
$2.42
500 +
$2.37

Tools/3D Models

Product Guides