help desk software
25.165.0253.0 by wieland electric
Image is representational - see mfr. specs

25.165.0253.0

Wieland Electric

Conn Cage Clamp Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 30A Carton

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Cage Clamp Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 30A Carton

Search Keywords: 2516502530

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.165.0253.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Cage Clamp Terminal Block
Body Orientation:
Straight
Gender:
N/A
Mounting:
Through Hole
Pitch:
7.5 mm
Number of Contacts:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
30 A
Termination Method:
Solder
Operating Temperature:
N/A

IN STOCK: 415

Ships today, if you order in

Minimum Order Quantity: 25

Factory Lead-Time 3 Weeks

Qty
Unit Price
25
$0.970
250
$0.798
500
$0.765
1,000
$0.734
2,500
$0.706
5,000
$0.689
7,500
$0.687
10,000 +
$0.681
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides