help desk software
25.160.6853.0 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

25.160.6853.0

Conn Cage Clamp Terminal Block 8 POS 5mm Solder RA Thru-Hole 30A Carton

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Cage Clamp Terminal Block 8 POS 5mm Solder RA Thru-Hole 30A Carton

Search Keywords: 2516068530

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.160.6853.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Cage Clamp Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5 mm
Number of Circuits:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
30 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is 25.160.6853.0 RoHS compliant?

Yes, 25.160.6853.0 is RoHS compliant.

What is the lead time for 25.160.6853.0?

The standard lead time for 25.160.6853.0 is approximately 3 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 10

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
10
$2.85
100
$2.31
250
$2.21
500
$2.14
1,000
$2.03
2,500
$1.97
5,000
$1.92
7,500 +
$1.90

Tools/3D Models

Product Guides