help desk software
21.340.5757.0 by wieland electric
Image is representational - see mfr. specs

21.340.5757.0

Wieland Electric

Conn Appliance Terminal Block F 14 POS 13.5mm Screw RA Cable Mount 41A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Appliance Terminal Block F 14 POS 13.5mm Screw RA Cable Mount 41A

Search Keywords: 2134057570

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.340.5757.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
13.5 mm
Number of Circuits:
7
Maximum Voltage Rating:
500 V
Maximum Current Rating:
41 A
Wire Size:
N/A
Operating Temperature:
N/A
  Possible Replacement options available.  See Alternatives

IN STOCK: 0

Minimum Order Quantity: 40

Multiple: 40

Factory Lead-Time 3 Weeks

Qty
Unit Price
40
$3.95
80
$3.94
120
$3.78
280
$3.67
520
$3.47
1,000
$3.37
2,520
$3.29
5,000 +
$3.24
Please Note: Tariffs may apply for U.S. shipments
Possible Replacement
21.340.5753.0
21.340.5753.0
VIEW PRODUCT