21.340.5557.0
Conn Appliance Terminal Block F 10 POS 13.5mm Screw RA Cable Mount 41A
RoHS Compliant
Certificate of Compliance
DESCRIPTION
Conn Appliance Terminal Block F 10 POS 13.5mm Screw RA Cable Mount 41A
Search Keywords: 2134055570
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.340.5557.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
13.5 mm
Number of Circuits:
5
Maximum Voltage Rating:
500 V
Maximum Current Rating:
41 A
Wire Size:
N/A
Operating Temperature:
N/A
FREQUENTLY ASKED QUESTIONS
Is 21.340.5557.0 RoHS compliant?
Yes, 21.340.5557.0 is RoHS compliant.
What is the lead time for 21.340.5557.0?
The standard lead time for 21.340.5557.0 is approximately 3 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 3 Weeks
Price (USD)
Qty
Unit Price
1
$14.89
25
$5.58
50
$3.72
100
$3.60
250
$3.42
500
$3.25
1,000
+
$3.09
English
中文 / 汉语
Deutsch
Español
Nederlands
