help desk software
21.340.5257.0 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

21.340.5257.0

Conn Appliance Terminal Block F 4 POS 13.5mm Screw RA Cable Mount 41A

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Appliance Terminal Block F 4 POS 13.5mm Screw RA Cable Mount 41A

Search Keywords: 2134052570

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.340.5257.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
13.5 mm
Number of Circuits:
2
Maximum Voltage Rating:
500 V
Maximum Current Rating:
41 A
Wire Size:
N/A
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

What replaces 21.340.5257.0?

The recommended replacement for 21.340.5257.0 is 21.340.5253.0 from Wieland Electric, available from Master Electronics.

Is 21.340.5257.0 RoHS compliant?

Yes, 21.340.5257.0 is RoHS compliant.

What is the lead time for 21.340.5257.0?

The standard lead time for 21.340.5257.0 is approximately 3 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 0

Minimum Order Quantity: 3

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
3
$4.29
25
$4.08
50
$2.33
100
$1.52
250
$1.44
500
$1.37
1,000 +
$1.30