21.313.1053.0
Wieland ElectricConn Terminal Strip F 20 POS 10mm Screw RA Cable Mount 20A
RoHS Compliant
DESCRIPTION
Conn Terminal Strip F 20 POS 10mm Screw RA Cable Mount 20A
Search Keywords: 2131310530
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.313.1053.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
10 mm
Number of Circuits:
10
Maximum Voltage Rating:
250 V
Maximum Current Rating:
20 A
Wire Size:
14-20 AWG
Operating Temperature:
N/A
IN STOCK: 323
Can Ship immediately
Minimum Order Quantity: 10
Factory Lead-Time 3 Weeks
Qty
Unit Price
10
$1.96
100
$1.75
250
$1.71
500
$1.69
1,000
$1.64
2,500
$1.62
5,000
$1.60
7,500
+
$1.59
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
