21.305.1253.0 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

21.305.1253.0

Conn Terminal Strip F 24 POS 8mm Screw RA Cable Mount 20A

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Conn Terminal Strip F 24 POS 8mm Screw RA Cable Mount 20A

Search Keywords: 2130512530

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.305.1253.0
Unit of Measure:
Per Each
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
8 mm
Number of Circuits:
12
Maximum Voltage Rating:
250 V
Maximum Current Rating:
20 A
Wire Size:
14-20 AWG
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 21.305.1253.0 discontinued?

Yes, 21.305.1253.0 from Wieland Electric is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 21.305.1253.0?

The recommended replacement for 21.305.1253.0 is 21.305.1257.0 from Wieland Electric, available from Master Electronics.

Is 21.305.1253.0 RoHS compliant?

Yes, 21.305.1253.0 is RoHS compliant.

What is the lead time for 21.305.1253.0?

The standard lead time for 21.305.1253.0 is approximately 3 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered