05.544.3429.8 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

05.544.3429.8

Contact PIN Crimp ST Cable Mount

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Contact PIN Crimp ST Cable Mount

Search Keywords: 0554434298

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
05.544.3429.8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Contact Type:
Signal
Gender:
Pin
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
16 A
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is 05.544.3429.8 RoHS compliant?

Yes, 05.544.3429.8 is RoHS compliant.

What is the lead time for 05.544.3429.8?

The standard lead time for 05.544.3429.8 is approximately 3 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 20

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
20
$0.740
50
$0.700
100
$0.500
250
$0.389
500
$0.311
1,000
$0.295
2,500 +
$0.280

Tools/3D Models

Product Guides