04.848.1153.0
Wieland ElectricMarking Tag Strips - DIN rail - terminal Blocks - Type 9700 A - 10 Tags per strip - width: 8mm - Color: white - Marked 101 to 110
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
04.848.1153.0
RoHS:
Yes
HTS:
3920920000
COO:
DE
Number of Markers: 10
Brand Name: Wieland Electric
Standards: CSA Certified, RoHS Compliant
Item Name: Marking Tag Strip
Material: Polyamide 66/6
LegEnd: 101 - 110
Color: black on White
Width: 8 mm
Type: Product, Marked, Type 9700 A
For Use With: DIN Rail
Search Keywords:
0484811530
IN STOCK:
36
Can Ship immediately
Manufacturer Stock:
209
can ship
6/17/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
6/24/24
Quantity
Unit Price
Ext. Price
25
$1.565
$39.125
250
$0.947
$236.750
500
$0.823
$411.500
1,000
$0.768
$768.000
2,500
$0.752
$1,880.000
5,000
$0.748
$3,740.000
7,500
$0.745
$5,587.500
10,000
+
$0.741
$7,410.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
04.242.5053.0
Connector Accessories Marking Strip Straight
04.848.0553.0
Connector Accessories Marked Marking Strip
04.848.0653.0
Connector Accessories Marked Marking Strip
04.848.0753.0
Connector Accessories Marked Marking Strip
04.848.1053.0
Connector Accessories Marked Marking Strip