help desk software
3L01-170 by white rodgers / emerson

3L01-170

White Rodgers / Emerson

3/4" Snap Disc - Limit Control - Cut-In 130 Degrees F - Cut Out 170 Degrees F - Open on Rise ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Thermostats Function:Open on Rise Application: Limit Control Cut-Out Temperature: 170°F Cut-In Temperature: 130°F Current Rating: 5 A, 25 A Voltage Rating: 120 VAC, 240 VAC, 277 VAC Product: Snap Disc Control Thermostats Series: 3L01

Search Keywords: 3L01170

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
White Rodgers / Emerson
Part No:
3L01-170
Alias/AKA:
03L01-170S1
RoHS:
Yes
HTS:
9032100060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Minimum Order: 5

Factory Lead-Time 9 Weeks

Qty
Unit Price
5
$11.64
25
$10.55
50
$10.07
100
$9.07
250
$8.58
500
$6.70
1,000 +
$6.52
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides