IES-1041FX-MM-SC
5-Port Slim Type Unmanaged Ethernet Switch with 4x10/100Base-T(X) and 1x100Base-FX Multi-Mode 2km/1310nm SC...
DESCRIPTION
5-Port Slim Type Unmanaged Ethernet Switch with 4x10/100Base-T(X) and 1x100Base-FX Multi-Mode 2km/1310nm SC...
Search Keywords: IES1041FXMMSC
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is IES-1041FX-MM-SC discontinued?
Yes, IES-1041FX-MM-SC from Weidmuller is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces IES-1041FX-MM-SC?
The recommended replacement for IES-1041FX-MM-SC is 7940103768 from Weidmuller, available from Master Electronics.
Is IES-1041FX-MM-SC RoHS compliant?
Yes, IES-1041FX-MM-SC is RoHS compliant.
What is the lead time for IES-1041FX-MM-SC?
The standard lead time for IES-1041FX-MM-SC is approximately 9 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
