help desk software
9926282005 by weidmuller
Image is representational - see mfr. specs

9926282005

Weidmuller

Circuit Breaker Hydraulic Magnetic 2Pole 5A 240VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Circuit Breaker Hydraulic Magnetic 2Pole 5A 240VAC

Search Keywords: 9926282005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9926282005
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
-40 to 65 °C
Mounting:
DIN Rail

IN STOCK: 0

Factory Lead-Time 8 Weeks

Qty
Unit Price
1
$46.838
5
$44.496
24
$41.073
48
$37.651
96 +
$34.228
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides