9925900000
WeidmullerCircuit Breaker Thermal Magnetic 3Pole 16A 480VAC
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Circuit Breaker Thermal Magnetic 3Pole 16A 480VAC
Search Keywords: 9925900000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9925900000
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Thermal Magnetic
Voltage Rating:
480 VAC
Number of Poles:
3
Current Rating:
16 A
Terminal Design:
N/A
Operating Temperature:
-25 to 55 °C
Mounting:
DIN Rail
IN STOCK: 0
Factory Lead-Time 8 Weeks
Qty
Unit Price
1
$101.458
10
$93.653
25
$88.971
50
+
$85.849
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
