992110
WeidmullerCircuit Breaker Thermal Magnetic 1Pole 10A 250VAC
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Circuit Breaker Thermal Magnetic 1Pole 10A 250VAC
Search Keywords: 992110
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
992110
RoHS:
Yes
HTS:
39269097
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermal Magnetic
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
DIN Rail
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Qty
Unit Price
1
$150.47
5
$136.06
10
$123.76
25
$115.65
50
$111.58
100
$107.53
250
+
$106.99
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
