9912200003
WeidmullerCircuit Breaker Thermal Magnetic 2Pole 2A
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Circuit Breaker Thermal Magnetic 2Pole 2A
Search Keywords: 9912200003
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9912200003
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Thermal Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
2 A
Terminal Design:
Screw
Operating Temperature:
-30 to 60 °C
Mounting:
DIN Rail
IN STOCK: 0
Factory Lead-Time 8 Weeks
Qty
Unit Price
1
$128.684
10
$118.785
25
$112.846
50
$108.886
100
+
$104.927
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
