help desk software
991210 by weidmuller
Image is representational - see mfr. specs

991210

Weidmuller

Circuit Breaker Thermal Magnetic 2Pole 1A 250VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Circuit Breaker Thermal Magnetic 2Pole 1A 250VAC

Search Keywords: 991210

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
991210
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Thermal Magnetic
Voltage Rating:
250 VAC
Number of Poles:
2
Current Rating:
1 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
DIN Rail

IN STOCK: 0

Factory Lead-Time 8 Weeks

Qty
Unit Price
1
$121.122
10
$111.805
25
$106.215
50
$102.488
100 +
$98.761
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides