DESCRIPTION
Conn Disconnect Terminal Block 2 POS Screw ST T DIN Rail 10A
Search Keywords: 9528080000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9528080000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369010
COO:
RO
ECCN:
EAR99
Supplier Standard Pack:
25
Body Orientation:
Straight
IN STOCK: 22
Can Ship immediately
Minimum Order Quantity: 16
Factory Lead-Time 4 Weeks
Qty
Unit Price
16
$14.20
25
$12.87
50
$12.29
100
$11.76
250
$11.28
500
$10.98
1,000
+
$10.82
Please Note:
Tariffs may apply for U.S. shipments
Product Guides
Accessories
7921560000
Fuse Holder 70V
7921570000
Fuse holder, Rated cross-section
7921580000
7921580000 - Weidmuller Terminals SIHA 3/G20/LD 35-70V Sold in a pack of 25
7921590000
Fuse Holder 150V
1833100000
Connector Accessories Component Plug Straight
1878560000
Connector Accessories Component Plug Straight
1878570000
Connector Accessories Component Plug Straight
7921600000
Fuse holder, Rated cross-section
English
Chinese
Spanish
