help desk software
9509620000 by weidmuller
Image is representational - see mfr. specs

9509620000

Weidmuller

Fuse Terminal 10A 440V Snap On Screw

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Fuse Terminal 10A 440V Snap On Screw

Search Keywords: 9509620000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9509620000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369010
COO:
RO
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Type:
Fuse Terminal6184
Mounting:
Snap On6175
Termination Type:
Screw6183
Current Rating:
106170A
Voltage Rating:
4406185V

IN STOCK: 10

Ships today, if you order in

Minimum Order Quantity: 3

Factory Lead-Time 8 Weeks

Qty
Unit Price
3
$43.65
5
$38.94
20
$37.78
40
$36.17
100
$34.68
260
$33.31
500 +
$32.46
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides