9457850500
WeidmullerCable Assembly PUR/PVC 5m 3 POS Sensor Actuator SKT
RoHS Non-Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Cable Assembly PUR/PVC 5m 3 POS Sensor Actuator SKT
Search Keywords: 9457850500
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9457850500
Unit of Measure:
Per Each
RoHS:
No
HTS:
85444290
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
CUSTOMERS
ALSO BOUGHT
PE0SXDSXB
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse/Voltage Selecto...
AR30S2R-20B
Switch Selector N.O. DPST 90° Knob Screw 1000000Cycles Panel Mount
HBL14W47
ELASTOGRIP W/T PLUG, 15A 125V, 5-15P
AS6Q-2Y2P
Rotary Switch - 2 Position - 2 Pole - 90° Angle of Throw - 1 A - 240 V.
BA-2R-A4
MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20...
English
Chinese
Spanish
