help desk software
9457451000 by weidmuller
Image is representational - see mfr. specs

9457451000

Weidmuller

The 9457451000 is a 10-meter, 3-pole sensor/actuator cable assembly featuring a straight M8 female socket on one end and unterminated wires on the other. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 9457451000 is a sensor/actuator cable line designed for wiring sensors and actuators. This 10-meter cable features a straight M8 female socket on one end and is unterminated on the other, providing flexibility for custom connections. It has 3 poles with a core cross-section of 0.25 mm², a rated current of 4 A, and a rated voltage of 60 V. The cable is unshielded and enclosed in a black, halogen-free PUR sheath, making it suitable for dynamic applications with a moving temperature range of -25°C to 80°C and a rating of 2 million bending cycles. With gold-plated contacts and an IP65/IP66/IP67/IP68 protection degree when connected, it ensures reliable performance in harsh industrial environments.

Search Keywords: 9457451000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9457451000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85444290
COO:
RO
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 60

Ships today, if you order in

Manufacturer Stock: 349   can ship 5/4/26

Factory Lead-Time 4 Weeks can ship 5/20/26  

Qty
Unit Price
1
$34.27
10
$20.55
25
$17.97
50
$16.96
100
$15.87
250
$15.49
500 +
$15.42
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides