help desk software
RECOMMENDED REPLACEMENT
7940102313
7940102313
In Stock: 216
Minimum Order: 5
VIEW PRODUCT
913917 by weidmuller
Image is representational - see mfr. specs

913917

Weidmuller

DIN Rail - 35mmx7.5mm - Slotted - 6"

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 913917 is a slotted DIN rail. Size is 1.378" W x 0.295" H (35.00mm x 7.50mm). Length is 152.4mm.

Search Keywords: 913917

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
913917
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
72166190
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered

Tools/3D Models