902117
WeidmullerWire End Ferrule - 6AWG - White - O/A L: 22mm-Pin L: 12mm - 100/Pkg
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Wire End Ferrule - 6AWG - White - O/A L: 22mm-Pin L: 12mm - 100/Pkg
Search Keywords: 902117
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
902117
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Pack
Type:
Wire End Ferrule
Dimension:
24 x 9.6 mm
Operating Temperature:
N/A
IN STOCK: 0
Minimum Order Quantity: 300
Multiple: 100
Factory Lead-Time 4 Weeks
Qty
Unit Price
300
$0.1425
2,500
$0.1123
5,000
$0.1074
7,500
$0.1058
25,000
$0.1015
50,000
$0.0975
100,000
$0.0960
150,000
+
$0.0946
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
