help desk software
8951400000 by weidmuller
Image is representational - see mfr. specs

8951400000

Weidmuller

AC/DC Power Supply Single-OUT 24V 10A 250W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AC/DC Power Supply Single-OUT 24V 10A 250W

Search Keywords: 8951400000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8951400000
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
AC Input Voltage:
320 to 575,360 to 575 V
Family:
8951400000
Dimension:
150 x 60 x 130 mm
Efficiency:
90 %
DC Input Voltage:
450 to 800 V

IN STOCK: 0

Factory Lead-Time 9 Weeks

Qty
Unit Price
1
$229.162
5
$211.534
10
$193.906
20 +
$186.855
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides