help desk software
8951360000 by weidmuller
Image is representational - see mfr. specs

8951360000

Weidmuller

AC/DC Power Supply (PSU) - 85 to 277VAC Input - 10A 24VDC Output - 91.5% Efficiency - 240W - 4kV - Adjustable Output - IP20 - DIN Rail Mount.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1478130000 is AC/DC power supply with dimensions: 4.92" L x 2.36" W x 5.12" H (125.0mm x 60.0mm x 130.0mm). Operating temperature range is from -25°C to 70°C.

Search Keywords: 8951360000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8951360000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
Please Note: Tariffs may apply for U.S. shipments
Possible Replacement
1478130000
1478130000
VIEW PRODUCT

Tools/3D Models

Product Guides